+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS35-48

Power supply: switching; for building in,modular; 35W; 48VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
LS35-48
TME Symbol:
LS35-48

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
35W
Output voltage
48V DC
Output current
0.8A
Number of outputs
1
Body dimensions
99.1x81.3x35.6mm
Manufacturer series
LS
Operating temperature
-25...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Efficiency
84%
Indication
LED
Power supply unit features
cooling passive
Supply voltage
  • 88...264V AC
  • 125...373V DC
Gross weight287.3 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
LS35-48
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.02 EURGross price for quantities from 1 pcs - 25.02 EUR