+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LS75-12

Power supply: switching; for building in,modular; 75W; 12VDC; 6A


Manufacturer: TDK-LAMBDA

Manufacturer part number:
LS75-12
TME Symbol:
LS75-12

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
75W
Output voltage
12V DC
Output current
6A
Number of outputs
1
Body dimensions
129.54x96.52x38.1mm
Manufacturer series
LS
Operating temperature
-25...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Efficiency
84%
Indication
LED
Power supply unit features
cooling passive
Supply voltage
  • 88...264V AC
  • 125...373V DC
Gross weight364.6 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
LS75-12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.60 EURGross price for quantities from 1 pcs - 34.60 EUR
Net price for quantities from 20 pcs - 32.38 EURGross price for quantities from 20 pcs - 32.38 EUR
Net price for quantities from 50 pcs - 31.15 EURGross price for quantities from 50 pcs - 31.15 EUR