+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS75-36

Power supply: switching; for building in,modular; 75W; 36VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
LS75-36
TME Symbol:
LS75-36

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
75W
Output voltage
36V DC
Output current
2.1A
Number of outputs
1
Body dimensions
129.54x96.52x38.1mm
Manufacturer series
LS
Operating temperature
-25...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Efficiency
86%
Indication
LED
Power supply unit features
cooling passive
Supply voltage
  • 88...264V AC
  • 125...373V DC
Gross weight355.7 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
LS75-36
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.26 EURGross price for quantities from 1 pcs - 35.26 EUR
Net price for quantities from 25 pcs - 32.83 EURGross price for quantities from 25 pcs - 32.83 EUR
Net price for quantities from 50 pcs - 31.62 EURGross price for quantities from 50 pcs - 31.62 EUR