+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Laser Components | |
Type of optoelectronic module | laser | |
Power | 1mW | |
Colour | red | |
Wavelength | 635nm | |
Optoelectronic modules' features | possibility of beam collimation | |
Operating current | 50mA | |
Important information | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | |
Laser class | 2 | |
Electrical connection | M12 | |
Manufacturer series | LT-PLM |