+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1004ID-2-5

IC: voltage reference source; 2.5V; ±0.8%; SO8; tube; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1004ID-2-5
TME Symbol:
LT1004ID-2-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.8%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
75pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LT1004ID-2-5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 75 pcs - 0.94 USDGross price for quantities from 75 pcs - 0.94 USD
Net price for quantities from 150 pcs - 0.89 USDGross price for quantities from 150 pcs - 0.89 USD
Net price for quantities from 300 pcs - 0.85 USDGross price for quantities from 300 pcs - 0.85 USD
Net price for quantities from 4500 pcs - 0.78 USDGross price for quantities from 4500 pcs - 0.78 USD