+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1013DD

IC: operational amplifier; 1MHz; Ch: 2; ±2÷22VDC,4÷44VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1013DD
TME Symbol:
LT1013DD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...22V DC/4...44V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.4V/μs
Input offset voltage
0.2mV
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LT1013DD
134 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.22 EURGross price for quantities from 1 pcs - 2.22 EUR
Net price for quantities from 5 pcs - 2.08 EURGross price for quantities from 5 pcs - 2.08 EUR
Net price for quantities from 10 pcs - 1.84 EURGross price for quantities from 10 pcs - 1.84 EUR
Net price for quantities from 25 pcs - 1.68 EURGross price for quantities from 25 pcs - 1.68 EUR
Net price for quantities from 75 pcs - 1.50 EURGross price for quantities from 75 pcs - 1.50 EUR
Packaging method by the manufacturer:Tube = 75 pcs