+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT505

Light meter; 0,1÷400000lx; ±(3%+3digit); Fc,lux; 5÷40°C; 505


Manufacturer: EXTECH

Manufacturer part number:
LT505
TME Symbol:
LT505

Specification

Manufacturer
EXTECH
Type of meter
light meter
Kind of display used
LCD
Measurement
illuminance
Measuring range
0,1...400000lx
Measurement accuracy
±(3%+3 digit)
Measuring unit
Fc, lux
Kind of measured light
fluorescent, high-pressure sodium lamps (HPS), incandescent, metal halide lamps
Operating temperature
5...40°C
Dimensions
133x48x23mm
Standard equipment
case
Manufacturer series
505
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • cosine correction
  • HOLD function
  • low battery indicator
  • measurement unit selection
  • MIN/MAX function
  • pocket size
  • zeroing function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight164.7 g
EAN code793950475157

WATCH VIDEO

See other products in this category: Luxmeters EXTECH
*
LT505
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.