+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

LT510

Light meter; 0,1÷200000lx; 5%; Resol: 1lux; lux,foot-candle; 510

Manufacturer: EXTECH

Manufacturer part number:
LT510
TME Symbol:
LT510

Specification

Manufacturer
EXTECH
Type of meter
light meter
Kind of display used
LCD
Measurement
illuminance
Measuring range
0,1...200000lx
Measurement accuracy
5%
Measuring resolution
1lux
Measuring unit
foot-candle, lux
Kind of measured light
standard
Dimensions
141x58x25mm
Standard equipment
hand strap
Measurement memory
99
Manufacturer series
510
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • measurement of colour LED
  • MIN/MAX function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight203 g

WATCH VIDEO

See other products in this category: Luxmeters EXTECH
*
LT510
Product withdrawn from the offer
Use the specification table below to search for similar products