+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3900ES8#PBF

IC: driver; rectifier,synchronous; SO8; 2A; Ch: 2; 4.5÷11VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC3900ES8#PBF
TME Symbol:
LTC3900ES8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
rectifier, synchronous
Case
SO8
Output current
2A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 4.5...11V DC
Gross weight0.43 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC3900ES8#PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.14 GBPGross price for quantities from 1 pcs - 4.14 GBP
Net price for quantities from 3 pcs - 3.92 GBPGross price for quantities from 3 pcs - 3.92 GBP
Net price for quantities from 25 pcs - 3.58 GBPGross price for quantities from 25 pcs - 3.58 GBP
Net price for quantities from 100 pcs - 3.14 GBPGross price for quantities from 100 pcs - 3.14 GBP