+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-403G

LED; green; rectangular; 4x2x7mm; 1.1÷3.7mcd; 104°; Front: flat


Manufacturer: LITEON

Manufacturer part number:
LTL-403G
TME Symbol:
LTL-403G

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
4x2x7mm
Luminosity
1.1...3.7mcd
Viewing angle
104°
Front
flat
Wavelength
569nm
LED lens
diffused, green
Mounting
THT
LED current
10mA
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs rectangle LITEON,
*
LTL-403G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.17 GBPGross price for quantities from 1 pcs - 0.17 GBP
Net price for quantities from 10 pcs - 0.12 GBPGross price for quantities from 10 pcs - 0.12 GBP
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.08 GBP
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.07 GBP
Net price for quantities from 1000 pcs - 0.06 GBPGross price for quantities from 1000 pcs - 0.06 GBP
Net price for quantities from 2000 pcs - 0.06 GBPGross price for quantities from 2000 pcs - 0.06 GBP
Net price for quantities from 5000 pcs - 0.05 GBPGross price for quantities from 5000 pcs - 0.05 GBP
Net price for quantities from 10000 pcs - 0.05 GBPGross price for quantities from 10000 pcs - 0.05 GBP
Net price for quantities from 15000 pcs - 0.04 GBPGross price for quantities from 15000 pcs - 0.04 GBP
Net price for quantities from 25000 pcs - 0.04 GBPGross price for quantities from 25000 pcs - 0.04 GBP