+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-403Y

LED; yellow; rectangular; 4x2x7mm; 1.7÷5.62mcd; 104°; Front: flat


Manufacturer: LITEON

Manufacturer part number:
LTL-403Y
TME Symbol:
LTL-403Y

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
yellow
Shape
rectangular
Dimensions
4x2x7mm
Luminosity
1.7...5.62mcd
Viewing angle
104°
Front
flat
Wavelength
585...598nm
LED lens
diffused, yellow
Mounting
THT
LED current
10mA
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs rectangle LITEON,
*
LTL-403Y
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.21 EURGross price for quantities from 1 pcs - 0.21 EUR
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 200 pcs - 0.09 EURGross price for quantities from 200 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 2000 pcs - 0.05 EURGross price for quantities from 2000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.04 EUR
Net price for quantities from 10000 pcs - 0.04 EURGross price for quantities from 10000 pcs - 0.04 EUR