+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTS-312AG

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; green; 0.87÷2mcd


Manufacturer: LITEON

Manufacturer part number:
LTS-312AG
TME Symbol:
LTS-312AG

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
green
Luminosity
0.87...2mcd
Common electrode
anode
Dimensions
9.85x18.75x5.08mm
Mounting
THT
Wavelength
565nm
Operating current
20mA
Operating voltage
2.1...2.6V
Gross weight1.2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-312AG
0 in TME stock
No. of pieces (Multiple of: 4 500)
Minimum order quantity: 4 500.
Multiple of: 4 500.
Product for special order
Packaging method by the manufacturer:
Tube = 25 pcs