+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32500

45° angled connector; Thread: metric,non-swivel,outside; brass

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32500
TME Symbol:
LTS16-45FMC-M20

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP66, IP67, IP68, IP69K
Mechanical connection
16 socket / M20
Plating material
nickel
Conduit size
16
Operating temperature
-50...135°C
Gross weight100 g
Certificates
EAN code4031026308388
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32500
0 in TME stock
Net price for quantities from 1 pcs - 18.00 EURGross price for quantities from 1 pcs - 18.00 EUR
Net price for quantities from 10 pcs - 15.83 EURGross price for quantities from 10 pcs - 15.83 EUR
Net price for quantities from 50 pcs - 14.35 EURGross price for quantities from 50 pcs - 14.35 EUR
No. of pieces (Multiplicity: 1)