+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31902

Protective tube; Size: 16; galvanised steel; black; HelaGuard LTS

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31902
TME Symbol:
LTS16-GS/PVC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
16
Material
galvanised steel
Colour
black
Manufacturer series
HelaGuard LTS
Resistance to
gasoline, mechanical stesses, most of acids, most of lubricants
Internal diameter
12.6mm
Plating material
PVC
Bending radius
45mm
IP rating
IP66, IP67, IP68, IP69K
Package contents
25m
Operating temperature
-40...105°C
Gross weight310 g
Certificates
EAN code4031026307824
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-31902
0 in TME stock
Net price for quantities from 25 m - 8.81 EURGross price for quantities from 25 m - 8.81 EUR
Net price for quantities from 50 m - 7.83 EURGross price for quantities from 50 m - 7.83 EUR
Net price for quantities from 100 m - 7.10 EURGross price for quantities from 100 m - 7.10 EUR
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.