+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32601

Connector; brass; HelaGuard LTS-EI; IP66,IP67,IP68,IP69K


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32601
TME Symbol:
LTS25-LTS25-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
connector
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP66, IP67, IP68, IP69K
Mechanical connection
25 socket
Plating material
nickel
Conduit size
25
Operating temperature
-50...135°C
Gross weight100 g
Certificates
EAN code4031026308463
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32601
0 in TME stock
Net price for quantities from 1 pcs - 36.89 EURGross price for quantities from 1 pcs - 36.89 EUR
Net price for quantities from 10 pcs - 32.79 EURGross price for quantities from 10 pcs - 32.79 EUR
Net price for quantities from 50 pcs - 29.72 EURGross price for quantities from 50 pcs - 29.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.