+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31908

Protective tube; Size: 63; galvanised steel; black; HelaGuard LTS

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31908
TME Symbol:
LTS63-GS/PVC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
63
Material
galvanised steel
Colour
black
Manufacturer series
HelaGuard LTS
Resistance to
gasoline, mechanical stesses, most of acids, most of lubricants
Internal diameter
51.6mm
Plating material
PVC
Bending radius
51.6mm
IP rating
IP66, IP67, IP68, IP69K
Package contents
10m
Operating temperature
-40...105°C
Gross weight1.47 kg
Certificates
EAN code4031026307886
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-31908
0 in TME stock
Net price for quantities from 10 m - 67.79 EURGross price for quantities from 10 m - 67.79 EUR
Net price for quantities from 20 m - 60.26 EURGross price for quantities from 20 m - 60.26 EUR
Net price for quantities from 40 m - 54.62 EURGross price for quantities from 40 m - 54.62 EUR
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.