+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32003

Protective tube; Size: 20; galvanised steel; black; LTSH

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32003
TME Symbol:
LTSH20-GS/TPR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
20
Material
galvanised steel
Colour
black
Manufacturer series
LTSH
Resistance to
gasoline, mechanical stesses, most of acids, most of lubricants, UV rays
Internal diameter
16mm
Plating material
TPR
Bending radius
65mm
IP rating
IP66, IP67, IP68, IP69K
Package contents
25m
Operating temperature
-60...150°C
Gross weight383.484 g
Certificates
EAN code4031026307930
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-32003
25 in TME stock
Net price for quantities from 25 m - 16.14 EURGross price for quantities from 25 m - 16.14 EUR
Net price for quantities from 50 m - 14.35 EURGross price for quantities from 50 m - 14.35 EUR
Net price for quantities from 100 m - 12.99 EURGross price for quantities from 100 m - 12.99 EUR
Amount (Multiplicity: 25)
Packaging method by the manufacturerReel = 25 m