+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | protective tube | |
Conduit size | 25 | |
Material | galvanised steel | |
Colour | black | |
Manufacturer series | LTSH | |
Resistance to | gasoline, mechanical stesses, most of acids, most of lubricants, UV rays | |
Internal diameter | 21.1mm | |
Plating material | TPR | |
Bending radius | 100mm | |
IP rating | IP66, IP67, IP68, IP69K | |
Package contents | 25m | |
Operating temperature | -60...150°C |