+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32006

Protective tube; Size: 40; galvanised steel; black; LTSH

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32006
TME Symbol:
LTSH40-GS/TPR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
40
Material
galvanised steel
Colour
black
Manufacturer series
LTSH
Resistance to
gasoline, mechanical stesses, most of acids, most of lubricants, UV rays
Internal diameter
35.4mm
Plating material
TPR
Bending radius
175mm
IP rating
IP66, IP67, IP68, IP69K
Package contents
10m
Operating temperature
-60...150°C
Gross weight790 g
Certificates
EAN code4031026307961
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-32006
0 in TME stock
Net price for quantities from 10 m - 52.12 USDGross price for quantities from 10 m - 52.12 USD
Net price for quantities from 20 m - 46.33 USDGross price for quantities from 20 m - 46.33 USD
Net price for quantities from 40 m - 41.99 USDGross price for quantities from 40 m - 41.99 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.