+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-C19FD1WT

LED; RGB; SMD; 0608; 2÷2.4/3.5÷3.8/3.5÷3.8VDC; 1.6x2.1x0.55mm

Manufacturer: LITEON

Manufacturer part number:
LTST-C19FD1WT
TME Symbol:
LTST-C19FD1WT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - inch
0608
Operating voltage
2...2.4/3.5...3.8/3.5...3.8V DC
Dimensions
1.6x2.1x0.55mm
Viewing angle
130°
LED current
20mA
Wavelength
470nm, 525nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
45...180mcd
Luminosity of blue colour
28...180mcd
Luminosity of green colour
71...450mcd
Power
80/80/75mW
Gross weight0.013 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C19FD1WT
2727 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 2 pcs - 0.27 EURGross price for quantities from 2 pcs - 0.27 EUR
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 50 pcs - 0.11 EURGross price for quantities from 50 pcs - 0.11 EUR
Net price for quantities from 250 pcs - 0.09 EURGross price for quantities from 250 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs