+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-C19HE1WT

LED; RGB; SMD; 0606; 1.8÷2.4/2.8÷3.9/2.8÷3.9VDC; 1.6x1.6x0.35mm

Manufacturer: LITEON

Manufacturer part number:
LTST-C19HE1WT
TME Symbol:
LTST-C19HE1WT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - inch
0606
Operating voltage
1.8...2.4/2.8...3.9/2.8...3.9V DC
Dimensions
1.6x1.6x0.35mm
Viewing angle
130°
LED current
20mA
Wavelength
470nm, 525nm, 624nm
LED lens
diffused, white
LED version
tricolour
Luminosity of red colour
45...180mcd
Luminosity of blue colour
28...180mcd
Luminosity of green colour
112...450mcd
Power
80/80/75mW
Gross weight0.016 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C19HE1WT
11468 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.36 EUR
Net price for quantities from 5 pcs - 0.28 EURGross price for quantities from 5 pcs - 0.28 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 20 pcs - 0.18 EURGross price for quantities from 20 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 4000 pcs - 0.08 EURGross price for quantities from 4000 pcs - 0.08 EUR
Packaging method by the manufacturer:Reel = 4 000 pcs