+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LVD75B80

Relay: solid state; Ucntrl: 11.5÷12VDC; 80A; 3÷75VDC; on panel

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
LVD75B80
TME Symbol:
LVD75B80

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
11.5...12V DC
Max. operating current
80A
Switched voltage
3...75V DC
Mounting
on panel
Relay variant
current source
Manufacturer series
LVD
Body dimensions
45.7x58.4x22.9mm
IP rating
IP00
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
LVD75B80
0 in TME stock
Net price for quantities from 1 pcs - 147.32 EURGross price for quantities from 1 pcs - 147.32 EUR
Net price for quantities from 10 pcs - 140.30 EURGross price for quantities from 10 pcs - 140.30 EUR
Net price for quantities from 50 pcs - 133.92 EURGross price for quantities from 50 pcs - 133.92 EUR
Net price for quantities from 100 pcs - 129.99 EURGross price for quantities from 100 pcs - 129.99 EUR
No. of pieces (Multiplicity: 1)