+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LXM16DU04M2X

Servo drive; 200÷240VAC; 0÷40°C; 0.4kW; IP20; Kind: 1-phase

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LXM16DU04M2X
TME Symbol:
LXM16DU04M2X

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
servo drive
Operating temperature
0...40°C
Power
0.4kW
IP rating
IP20
Kind of motor
1-phase
Supply voltage
  • 200...240V AC
Gross weight1.1 kg
Certificates
EAN code3606489746940
See other products in this category: Servo Controllers SCHNEIDER ELECTRIC,
*
LXM16DU04M2X
0 in TME stock
Net price for quantities from 1 pcs - 461.88 EURGross price for quantities from 1 pcs - 461.88 EUR
No. of pieces (Multiplicity: 1)