+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LXRW0YV201-059

Trimmer: ceramic; 100pF÷200pF; SMD; Uoper: 50VDC; 0.6x0.6x0.3mm

Manufacturer: MURATA

Manufacturer part number:
LXRW0YV201-059
TME Symbol:
LXRW0YV201-059

Specification

Manufacturer
MURATA
Type of trimmer
ceramic
Capacity range
100pF...200pF
Mounting
SMD
Operating voltage
50V DC
Operating temperature
-30...85°C
Body dimensions
0.6x0.6x0.3mm
Control voltage
0...3.2V DC
Gross weight0.006 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Trimmers MURATA
*
LXRW0YV201-059
Product withdrawn from the offer
Use the specification table below to search for similar products