+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT2003D

IC: PMIC; AC/DC switcher,LED driver; 90÷308V; Ubr: 725V; SO-8C


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT2003D
TME Symbol:
LYT2003D

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Input voltage
90...308V
Breakdown voltage
725V
Case
SO-8C
Manufacturer series
LYTSwitch-2
Mounting
SMD
Operating temperature
-40...150°C
Topology
flyback
Frequency
0.3...85kHz
On-state resistance
12Ω
Power
7W
Gross weight0.076 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT2003D
96 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.26 EURGross price for quantities from 1 pcs - 0.26 EUR
Net price for quantities from 3 pcs - 0.25 EURGross price for quantities from 3 pcs - 0.25 EUR
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.24 EUR
Packaging method by the manufacturer:Tube = 98 pcs