+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT2004E

IC: PMIC; AC/DC switcher,LED driver; 90÷308V; Ubr: 725V; eSIP-7C


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT2004E
TME Symbol:
LYT2004E

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Input voltage
90...308V
Breakdown voltage
725V
Case
eSIP-7C
Manufacturer series
LYTSwitch-2
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Frequency
0.775...85kHz
On-state resistance
7.5Ω
Power
10W
Gross weight0.494 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT2004E
74 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.56 EURGross price for quantities from 1 pcs - 0.56 EUR
Packaging method by the manufacturer:
Tube = 48 pcs