+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT3318D

IC: PMIC; AC/DC switcher,LED driver; 85÷265V; Ubr: 650V; SO16B


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT3318D
TME Symbol:
LYT3318D

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Input voltage
85...265V
Breakdown voltage
650V
Case
SO16B
Manufacturer series
LYTSwitch-3
Mounting
SMD
Operating temperature
-40...150°C
Topology
boost, buck, buck-boost, flyback
Frequency
40...124kHz
On-state resistance
2.7Ω
Additional functions
triac dimming function
Power
20.4W
Gross weight0.157 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT3318D
99 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 3 pcs - 0.31 USDGross price for quantities from 3 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Packaging method by the manufacturer:Tube = 50 pcs