+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M-016

Ferrite: toroidal; L: 12.6mm; Øint: 17.8mm; Øout: 32.7mm; nanoperm


Manufacturer: MAGNETEC

Manufacturer part number:
M-016
TME Symbol:
M-016

Specification

Manufacturer
MAGNETEC
Type of ferrite
toroidal
Length
12.6mm
Internal diameter
17.8mm
Outside diameter
32.7mm
Core material
nanoperm
Inductance factor AL
40µH
Gross weight27.4 g
Certificates
See other products in this category: Ring ferrites MAGNETEC,
*
M-016
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.81 EURGross price for quantities from 1 pcs - 9.81 EUR
Net price for quantities from 5 pcs - 9.12 EURGross price for quantities from 5 pcs - 9.12 EUR
Net price for quantities from 25 pcs - 8.44 EURGross price for quantities from 25 pcs - 8.44 EUR
Net price for quantities from 100 pcs - 7.89 EURGross price for quantities from 100 pcs - 7.89 EUR