+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M-060

Ferrite: toroidal; L: 8mm; Øint: 8.2mm; Øout: 17.8mm; nanoperm; 30uH


Manufacturer: MAGNETEC

Manufacturer part number:
M-060
TME Symbol:
M-060

Specification

Manufacturer
MAGNETEC
Type of ferrite
toroidal
Length
8mm
Internal diameter
8.2mm
Outside diameter
17.8mm
Core material
nanoperm
Inductance factor AL
30µH
Gross weight4.67 g
Certificates
See other products in this category: Ring ferrites MAGNETEC,
*
M-060
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.15 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 5 pcs - 1.96 EURGross price for quantities from 5 pcs - 1.96 EUR
Net price for quantities from 25 pcs - 1.75 EURGross price for quantities from 25 pcs - 1.75 EUR
Net price for quantities from 100 pcs - 1.63 EURGross price for quantities from 100 pcs - 1.63 EUR
Packaging method by the manufacturer:Bag = 20 pcsBag = 200 pcs