+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.5040Y

Indicator: LED; prominent; yellow; Ø8mm; IP64; for PCB; brass

Manufacturer: MENTOR

Manufacturer part number:
M.5040Y
TME Symbol:
M.5040Y

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Mounting hole dimensions
Ø8mm
IP rating
IP64
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
black
Plating material
chromium
Operating temperature
-40...85°C
Indicators features
  • without resistor
  • with window pane
Gross weight1 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
M.5040Y
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order