+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M015003CB3PZ

LED; RGB; 0.72W; IP67; 140°; No.of diodes: 3; Case (mm): 5050; 12VDC

Manufacturer: IPIXEL LED

Manufacturer part number:
M015003CB3PZ
TME Symbol:
M015003CB3PZ

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
LED
LED colour
RGB
Power
0.72W
IP rating
IP67
Viewing angle
140°
Number of diodes
3
Case - mm
5050
Dimensions
75x15mm
Operating voltage
12V DC
Number of modules
20
Gross weight9.125 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules IPIXEL LED
*
M015003CB3PZ
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 200 pcs