+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M0225YH450S00

Diode: hockey-puck rectifying; 4.5kV; 225A; 550A; W3-100A317; 3us


Manufacturer: WESTCODE

Manufacturer part number:
M0225YH450S00
TME Symbol:
M0225YH450S00

Specification

Manufacturer
WESTCODE
Type of diode
hockey-puck rectifying
Max. off-state voltage
4.5kV
Load current
225A
Max. load current
550A
Case
W3-100A317
Mounting
Press-Pack
Reverse recovery time
3µs
Max. forward impulse current
2kA
Gross weight140 g
Certificates
See other products in this category: Diodes - others WESTCODE,
*
M0225YH450S00
0 in TME stock
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
Product for special order