+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M02413

Plug socket strip: protective; Sockets: 4; 230VAC; 16A; grey; 3680W


Manufacturer: KERG

Manufacturer part number:
M02413
TME Symbol:
M02413

Specification

Manufacturer
KERG
Type of plug socket strip
protective
Number of sockets
4
Max. operating voltage
230V AC
Max. operating current
16A
Colour
grey
Power lead length
1.5m
Body dimensions
309x50x38mm
Switching capacity
3680W
Manufacturer series
KERG
Overvoltege protection plug socket strip features
  • mains sockets with protective pin
  • overvoltage protection
  • USB-A socket x3
Gross weight502.7 g
Certificates
EAN code5901791171151

WATCH VIDEO

See other products in this category: Socket Strips KERG,
See other products from this series.:
*
M02413
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.65 EURGross price for quantities from 1 pcs - 11.65 EUR
Net price for quantities from 5 pcs - 10.88 EURGross price for quantities from 5 pcs - 10.88 EUR
Net price for quantities from 10 pcs - 10.10 EURGross price for quantities from 10 pcs - 10.10 EUR