+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M02524

Plug socket strip: protective; Sockets: 4; 230VAC; 16A; black; KERG


Manufacturer: KERG

Manufacturer part number:
M02524
TME Symbol:
M02524

Specification

Manufacturer
KERG
Type of plug socket strip
protective
Number of sockets
4
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
5m
Body dimensions
309x50x38mm
Switching capacity
3680W
Manufacturer series
KERG
Overvoltege protection plug socket strip features
  • fast charging
  • mains sockets with protective pin
  • overvoltage protection
  • USB-A (QC 3.0) socket x1
  • USB C (PD 3.0) socket x1
Gross weight873.8 g
Certificates
EAN code5901791541503

WATCH VIDEO

See other products in this category: Socket Strips KERG,
See other products from this series.:
*
M02524
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.84 EURGross price for quantities from 1 pcs - 22.84 EUR
Net price for quantities from 5 pcs - 21.31 EURGross price for quantities from 5 pcs - 21.31 EUR
Net price for quantities from 10 pcs - 19.79 EURGross price for quantities from 10 pcs - 19.79 EUR