+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | RADER | |
Type of mounting element | transport wheel | |
Wheel diameter | 75mm | |
Wheel width | 24mm | |
Height | 101mm | |
Version | assembly pass through hole | |
Force | 60kg | |
Material | polyamide | |
Body material | steel | |
Shore hardness | 90 | |
Manufacturer series | WLNA M | |
Kind of Bearing | slide | |
Operating temperature | -15...80°C | |
Panel cutout diameter | 10.2mm |