+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

M0C1103QDDFRQ1

IC: ARM microcontroller; 24MHz; ADC,I2C,SPI,UART; ARM; I/O: 6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M0C1103QDDFRQ1
TME Symbol:
M0C1103QDDFRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
24MHz
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...125°C
Memory
1kB SRAM 16kB FLASH
Integrated circuit features
Brown Out Reset (BOR)
Kind of architecture
Cortex M0+
Family
ARM
Number of inputs/outputs
6
Kind of core
32-bit
Interface
  • ADC
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.62...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M0C1103QDDFRQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order