+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | ARM microcontroller | |
Clock frequency | 24MHz | |
Number of 16bit timers | 4 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Memory | 1kB SRAM 8kB FLASH | |
Integrated circuit features | Brown Out Reset (BOR) | |
Kind of architecture | Cortex M0+ | |
Family | ARM | |
Number of inputs/outputs | 6 | |
Kind of core | 32-bit |