+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | ARM microcontroller | |
Clock frequency | 32MHz | |
Mounting | SMD | |
Memory | 32kB RAM 128kB FLASH | |
Kind of architecture | Cortex M0+ | |
Number of inputs/outputs | 28 | |
Kind of core | 32-bit |