+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M0L1304QRGERQ1

IC: ARM microcontroller; 32MHz; VQFN24; 2kBSRAM,16kBFLASH; ARM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M0L1304QRGERQ1
TME Symbol:
M0L1304QRGERQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Case
VQFN24
Mounting
SMD
Operating temperature
-40...125°C
Memory
2kB SRAM 16kB FLASH
Kind of architecture
Cortex M0+
Family
ARM
Number of inputs/outputs
20
Kind of core
32-bit
Interface
  • ADC x9
  • CAN
  • DAC
  • I2C x2
  • SPI
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M0L1304QRGERQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order