+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M100NAHF

Transport wheel; Ø: 100mm; W: 24mm; H: 125mm; 70kg; polyamide; steel


Manufacturer: RADER

Manufacturer part number:
M100NAHF
TME Symbol:
M100NAHF

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
100mm
Wheel width
24mm
Height
125mm
Version
assembly pass through hole
Force
70kg
Material
polyamide
Body material
steel
Shore hardness
90
Manufacturer series
WLNA M
Kind of Bearing
slide
Operating temperature
-15...80°C
Panel cutout diameter
10.2mm
Gross weight190 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
M100NAHF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.28 EURGross price for quantities from 1 pcs - 4.28 EUR
Net price for quantities from 4 pcs - 4.04 EURGross price for quantities from 4 pcs - 4.04 EUR
Net price for quantities from 12 pcs - 3.75 EURGross price for quantities from 12 pcs - 3.75 EUR
Net price for quantities from 24 pcs - 3.48 EURGross price for quantities from 24 pcs - 3.48 EUR