+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1A3PE3000-1FGG896

IC: FPGA; SMD; FBGA896; I/O: 620; in-tray; 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1A3PE3000-1FGG896
TME Symbol:
M1A3PE3000-1FGG896

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA896
Number of inputs/outputs
620
Kind of package
in-tray
Supply voltage
  • 1.5V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
M1A3PE3000-1FGG896
0 in TME stock
No. of pieces (Multiple of: 27)
Minimum order quantity: 27.
Multiple of: 27.
This product is not available for sale in your country.