+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M24128-BRDW6TP

IC: EEPROM memory; 128kbEEPROM; I2C; 16kx8bit; 1.8÷5.5V; 1MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
M24128-BRDW6TP
TME Symbol:
M24128-BRDW6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
128kb EEPROM
Interface
I2C
Memory organisation
16kx8bit
Operating voltage
1.8...5.5V
Clock frequency
1MHz
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.088 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M24128-BRDW6TP
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.26 GBPGross price for quantities from 1 pcs - 0.26 GBP
Net price for quantities from 500 pcs - 0.24 GBPGross price for quantities from 500 pcs - 0.24 GBP
Net price for quantities from 1000 pcs - 0.23 GBPGross price for quantities from 1000 pcs - 0.23 GBP
Net price for quantities from 2000 pcs - 0.21 GBPGross price for quantities from 2000 pcs - 0.21 GBP
Net price for quantities from 4000 pcs - 0.19 GBPGross price for quantities from 4000 pcs - 0.19 GBP
Net price for quantities from 8000 pcs - 0.16 GBPGross price for quantities from 8000 pcs - 0.16 GBP
Net price for quantities from 12000 pcs - 0.15 GBPGross price for quantities from 12000 pcs - 0.15 GBP
Net price for quantities from 20000 pcs - 0.14 GBPGross price for quantities from 20000 pcs - 0.14 GBP
Packaging method by the manufacturer:
Reel = 4 000 pcs