+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M24C32-RDW6TP

IC: EEPROM memory; 32kbEEPROM; I2C; 4kx8bit; 1.8÷5.5V; 1MHz; TSSOP8


Manufacturer: STMicroelectronics

Manufacturer part number:
M24C32-RDW6TP
TME Symbol:
M24C32-RDW6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
32kb EEPROM
Interface
I2C
Memory organisation
4kx8bit
Operating voltage
1.8...5.5V
Clock frequency
1MHz
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.07 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M24C32-RDW6TP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.21 GBPGross price for quantities from 1 pcs - 0.21 GBP
Net price for quantities from 250 pcs - 0.18 GBPGross price for quantities from 250 pcs - 0.18 GBP
Net price for quantities from 500 pcs - 0.17 GBPGross price for quantities from 500 pcs - 0.17 GBP
Net price for quantities from 1000 pcs - 0.16 GBPGross price for quantities from 1000 pcs - 0.16 GBP
Net price for quantities from 4000 pcs - 0.14 GBPGross price for quantities from 4000 pcs - 0.14 GBP
Net price for quantities from 8000 pcs - 0.13 GBPGross price for quantities from 8000 pcs - 0.13 GBP
Net price for quantities from 12000 pcs - 0.13 GBPGross price for quantities from 12000 pcs - 0.13 GBP
Net price for quantities from 20000 pcs - 0.12 GBPGross price for quantities from 20000 pcs - 0.12 GBP
Net price for quantities from 28000 pcs - 0.11 GBPGross price for quantities from 28000 pcs - 0.11 GBP
Net price for quantities from 40000 pcs - 0.11 GBPGross price for quantities from 40000 pcs - 0.11 GBP
Packaging method by the manufacturer:Reel = 1 pcs