+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M24C32-RMN6P

IC: EEPROM memory; 32kbEEPROM; I2C; 4kx8bit; 1.8÷5.5V; SO8; serial


Manufacturer: STMicroelectronics

Manufacturer part number:
M24C32-RMN6P
TME Symbol:
M24C32-RMN6P

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
32kb EEPROM
Interface
I2C
Memory organisation
4kx8bit
Operating voltage
1.8...5.5V
Mounting
SMD
Case
SO8
Kind of interface
serial
Gross weight0.073 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M24C32-RMN6P
1332 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.27 EURGross price for quantities from 1 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 10000 pcs - 0.21 EURGross price for quantities from 10000 pcs - 0.21 EUR
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs