+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M24LR04E-RMC6T/2

IC: NFC/RFID tag; 1.8÷5.5VDC; I2C; SMD; MLP8,UFDFPN8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
M24LR04E-RMC6T/2
TME Symbol:
M24LR04E-RMC6T/2

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
NFC/RFID tag
Interface
I2C
Mounting
SMD
Case
MLP8, UFDFPN8
Integrated circuit features
energy harvesting
Operating temperature
-40...85°C
Kind of package
reel, tape
Frequency
13.56MHz
Capacitance
27.5pF
EEPROM memory organisation
4kx8bit
Supply voltage
  • 1.8...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
M24LR04E-RMC6T/2
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.57 EURGross price for quantities from 5000 pcs - 0.57 EUR