+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M24LR04E-RMN6T/2

IC: NFC/RFID tag; 1.8÷5.5VDC; I2C; SMD; SO8-N; reel,tape; 27.5pF


Manufacturer: STMicroelectronics

Manufacturer part number:
M24LR04E-RMN6T/2
TME Symbol:
M24LR04E-RMN6T/2

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
NFC/RFID tag
Interface
I2C
Mounting
SMD
Case
SO8-N
Integrated circuit features
energy harvesting
Operating temperature
-40...85°C
Kind of package
reel, tape
Frequency
13.56MHz
Capacitance
27.5pF
EEPROM memory organisation
4kx8bit
Supply voltage
  • 1.8...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
M24LR04E-RMN6T/2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.50 EURGross price for quantities from 2500 pcs - 0.50 EUR