+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2BJ-B06

Signaller: sound; 16mm; M2BJ; Ø16mm; IP40; 6VDC; 6VAC; -10÷55°C

Manufacturer: OMRON

Manufacturer part number:
M2BJ-B06
TME Symbol:
M2BJ-B06

Specification

Manufacturer
OMRON
Type of signaller
sound
Switch standard
16mm
Manufacturer series
M2BJ
Mounting hole dimensions
Ø16mm
IP rating
IP40
Signalling method
buzzer
Face dimensions
18x24mm
Operating temperature
-10...55°C
Supply voltage
  • 6V AC
  • 6V DC
Gross weight79 g
Certificates
EAN code4536853684686
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M2BJ-B06
0 in TME stock
Net price for quantities from 1 pcs - 33.69 GBPGross price for quantities from 1 pcs - 33.69 GBP
Net price for quantities from 5 pcs - 31.49 GBPGross price for quantities from 5 pcs - 31.49 GBP
Net price for quantities from 10 pcs - 29.29 GBPGross price for quantities from 10 pcs - 29.29 GBP
No. of pieces (Multiplicity: 1)