+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2BJ-B24-D

Signaller: sound; 16mm; M2BJ; Ø16mm; IP40; 12÷24VDC; -10÷55°C


Manufacturer: OMRON

Manufacturer part number:
M2BJ-B24-D
TME Symbol:
M2BJ-B24-D

Specification

Manufacturer
OMRON
Type of signaller
sound
Switch standard
16mm
Manufacturer series
M2BJ
Mounting hole dimensions
Ø16mm
IP rating
IP40
Signalling method
buzzer
Face dimensions
18x24mm
Operating temperature
-10...55°C
Supply voltage
  • 12...24V DC
Gross weight10 g
Certificates
EAN code4536853684785
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M2BJ-B24-D
0 in TME stock
Net price for quantities from 1 pcs - 39.16 EURGross price for quantities from 1 pcs - 39.16 EUR
Net price for quantities from 5 pcs - 36.60 EURGross price for quantities from 5 pcs - 36.60 EUR
Net price for quantities from 10 pcs - 34.03 EURGross price for quantities from 10 pcs - 34.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.