+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2DA-500Y

Control lamp; M2D; Ø8mm; yellow; Face dim: 9x9mm; -10÷55°C


Manufacturer: OMRON

Manufacturer part number:
M2DA-500Y
TME Symbol:
M2DA-500Y

Specification

Manufacturer
OMRON
Type of light indictaor
control lamp
Manufacturer series
M2D
Mounting hole dimensions
Ø8mm
Lamp colour
yellow
Face dimensions
9x9mm
Operating temperature
-10...55°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight24 g
Certificates
EAN code4536853686703
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M2DA-500Y
0 in TME stock
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.