+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL005-VFG400

IC: FPGA; SMD; LFBGA400; Macrocells: 6060; I/O: 171; 1.2V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL005-VFG400
TME Symbol:
M2GL005-VFG400

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
LFBGA400
Number of macrocells
6060
Number of inputs/outputs
171
Kind of package
in-tray
Supply voltage
  • 1.2V
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
M2GL005-VFG400
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.